
The LP3905SDX-30 is a 4-channel linear regulator from Texas Instruments. It has a dropout voltage of 80mV and can supply up to 600mA of output current. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Texas Instruments LP3905SDX-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3905SDX-30 technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3905 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3905SDX-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
