
IC PWR MANAGEMENT DUAL 14WSON
Texas Instruments LP3905SDX-30/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3905 |
| RoHS | Compliant |
No datasheet is available for this part.
