
The LP3905SDX-A3 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dropout voltage of 80mV and an output current of 600mA. The device is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging with 4500 units per package.
Sign in to ask questions about the Texas Instruments LP3905SDX-A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3905SDX-A3 technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3905 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3905SDX-A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
