Programmable Multi Channel PMIC to 24-Pin WQFN EP T/R
Texas Instruments LP3906SQ-DJXI /NOPB technical specifications.
| Function | Programmable Multi Channel PMIC |
| Input Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | WQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.