
The LP3906SQ-FXPI/NOPB is a surface mount programmable multi channel power management IC from Texas Instruments. It features a 24-pin WQFN EP package with a very thin quad flat no lead design and exposed pad. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The LP3906SQ-FXPI/NOPB is a programmable multi channel PMIC designed for power management in various applications.
Sign in to ask questions about the Texas Instruments LP3906SQ-FXPI/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3906SQ-FXPI/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Programmable Multi Channel PMIC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LP3906SQ-FXPI/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.