Application Processors 1.74V to 5.5V 24-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Function | Application Processors |
| Input Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | WQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |