
This general purpose power management IC from Texas Instruments operates within a temperature range of -40°C to 85°C. It has a low operating supply current of 60uA and a quiescent current of 30uA. The device is packaged in tape and reel quantities of 4500 and is compliant with RoHS regulations. However, it contains lead and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3906SQX-TKXII/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3906SQX-TKXII/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
