
IC REG QUAD BUCK/LNR SYNC 24WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3907QSQX-JXI7/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
