
The LP3907QSQX-JXIP/NOPB is a 4-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in tape and reel. The device has a quiescent current of 30uA and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Texas Instruments LP3907QSQX-JXIP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907QSQX-JXIP/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3907-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907QSQX-JXIP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
