
Automotive-grade PMIC featuring dual high-current step-down DC/DC converters and dual linear regulators. Offers four outputs with fixed voltages of 1.8V, 3.3V, and 2.8V, supporting output currents up to 1A. Operates from a 1.74V to 5.5V input range with a low quiescent current of 30µA and includes UVLO protection. Surface mountable in a 25-pin DSBGA package, this RoHS compliant component is designed for demanding automotive applications.
Sign in to ask questions about the Texas Instruments LP3907QTL-VXSS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907QTL-VXSS/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.74V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907QTL-VXSS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
