
The LP3907QTLX-VXSS/NOPB is a 4-output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a low quiescent current of 30uA and is available in a VFBGA package. It is suitable for use in lead-free applications and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments LP3907QTLX-VXSS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907QTLX-VXSS/NOPB technical specifications.
| Features | UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907QTLX-VXSS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
