
Quad-output power management IC featuring dual 1A and 600mA buck converters alongside dual 300mA LDOs with I²C interface. Offers adjustable output voltage with a 3% accuracy, a low dropout voltage of 30mV, and a quiescent current of 60µA. Operates from a 2.8V to 5.5V input range with a maximum output current of 300mA per channel. This surface-mount component is packaged in a 24-WQFN, measuring 4mm x 4mm x 0.8mm, and operates across a temperature range of -40°C to 85°C.
Texas Instruments LP3907SQ-JXQX/NOPB technical specifications.
| Accuracy | 3% |
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Dropout Voltage | 30mV |
| Features | UVLO |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Power | 1.43W |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQ-JXQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
