
LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I<sup>2</sup>C Interface 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LP3907SQ-PFX6W/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907SQ-PFX6W/NOPB technical specifications.
| Features | UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.65V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQ-PFX6W/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
