
The LP3907SQ-VRZX/NOPB is a 4-channel low dropout linear regulator from Texas Instruments, operating between -40°C and 85°C. It is RoHS compliant and available in a surface mount package. The device has a quiescent current of 30uA and can be ordered in quantities of 1000 units on tape and reel. The output voltages are 1.8V, 2.7V, and 3.5V.
Texas Instruments LP3907SQ-VRZX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.7V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
No datasheet is available for this part.
