
The LP3907SQX-BFX6W/NOPB is a 4-channel low-power voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a quiescent current of 30uA and is RoHS compliant. It is not radiation hardened and is packaged on a tape and reel with 4500 units per reel.
Texas Instruments LP3907SQX-BFX6W/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.65V |
| RoHS | Compliant |
No datasheet is available for this part.
