
The LP3907SQX-BJX6X/NOPB is a 4-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a quiescent current of 30uA and is available in a tape and reel packaging with 4500 units per package. The LP3907SQX-BJX6X/NOPB is not lead-free, but it is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | LP3907 |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.65V |
| RoHS | Compliant |
