
The LP3907SQX-BJXIX/NOPB is a 4-channel low power voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 30uA. The device is RoHS compliant and available in tape and reel packaging with 4500 units per package. It is not radiation hardened and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3907SQX-BJXIX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |