
The LP3907TL-JSXS/NOPB is a 4-channel power management IC with four output channels, each capable of delivering 1A, 600mA, and 300mA of current. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is designed for surface mount applications and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LP3907TL-JSXS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907TL-JSXS/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.8V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907TL-JSXS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
