1.5A DUAL SWITCHING CONTROLLER, 2100kHz SWITCHING FREQ-MAX, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3907TL-PLNTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.492 |
| Length | 2.492 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP3907TL-PLNTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.