
The LP3907TL-PLNTO/NOPB is a quad regulator with four output voltages: 1.3V, 2.2V, and 2.9V. It can supply up to 1A, 600mA, and 300mA respectively. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and lead free. The quiescent current is 30uA.
Sign in to ask questions about the Texas Instruments LP3907TL-PLNTO/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3907TL-PLNTO/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.3V |
| Voltage - Output 2 | 2.2V |
| Voltage - Output 3 | 2.9V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907TL-PLNTO/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
