
The LP3907TLX-PLNTO/NOPB is a 4-channel low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 30uA. The device is available in a tape and reel package with 3000 pieces per reel. It is RoHS compliant and does not have radiation hardening. The output voltages are 1.3V, 2.2V, and 2.9V.
Texas Instruments LP3907TLX-PLNTO/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.3V |
| Voltage - Output 2 | 2.2V |
| Voltage - Output 3 | 2.9V |
| RoHS | Compliant |
No datasheet is available for this part.
