
The LP3910SQ-AA/NOPB is a 5-channel linear regulator with an output voltage of 3.3V and a maximum output current of 600mA. It operates from a supply voltage of 6V and has a quiescent current of 30uA. The device is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. The LP3910SQ-AA/NOPB is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments LP3910SQ-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQ-AA/NOPB technical specifications.
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQ-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.