
The LP3910SQ-AM/NOPB is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 30uA. The device is RoHS compliant and available in a tape and reel packaging format with 250 units per package. The LP3910SQ-AM/NOPB is a lead-free device, but it contains lead. It is suitable for use in applications where surface mount technology is required.
Sign in to ask questions about the Texas Instruments LP3910SQ-AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQ-AM/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQ-AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
