
The LP3910SQ-AN/NOPB is a surface mount power management IC from Texas Instruments. It operates from a 6V supply voltage and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a tape and reel packaging with 250 units per reel. The LP3910SQ-AN/NOPB has a quiescent current of 30uA and an output current of 600mA. It is suitable for use in a variety of applications where a low quiescent current and high output current are required.
Sign in to ask questions about the Texas Instruments LP3910SQ-AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQ-AN/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQ-AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
