
The LP3910SQX-AA/NOPB is a 5-channel low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a quiescent current of 30uA. The device is lead free and RoHS compliant. It is available in a surface mount package with a length of 6mm. The LP3910SQX-AA/NOPB is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments LP3910SQX-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQX-AA/NOPB technical specifications.
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQX-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
