
The LP3910SQX-AK/NOPB is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 30uA. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package. It does not contain lead and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LP3910SQX-AK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQX-AK/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQX-AK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
