
IC PWR MGMT W/CHARGER 48WQFN
Texas Instruments LP3910SQX-AN/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
No datasheet is available for this part.
