The LP3910SQX-AP/NOPB is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a quiescent current of 30uA. The device is packaged in a 16-pin HVQCCN package and is available in quantities of 2500 on tape and reel. It is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LP3910SQX-AP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3910SQX-AP/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQX-AP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.