
Power Management 48-Pin LLP EP T/R
Sign in to ask questions about the Texas Instruments LP3913SQ-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3913SQ-AA/NOPB technical specifications.
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3913SQ-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.