
The LP3913SQ-AR/NOPB is a Power Management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C. This device is designed for surface mount applications. The LP3913SQ-AR/NOPB is RoHS compliant and lead free. Its quiescent current is 30uA.
Sign in to ask questions about the Texas Instruments LP3913SQ-AR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3913SQ-AR/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3913SQ-AR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.