
The LP3913SQX-AA/NOPB is a 5-channel power management IC from Texas Instruments. It features a dropout voltage of 30mV and a quiescent current of 30uA. This device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a surface mount package with a length of 6mm. The LP3913SQX-AA/NOPB is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments LP3913SQX-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3913SQX-AA/NOPB technical specifications.
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3913SQX-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.