IC PMU CDMA W/CHARGER 49USMDXT
Texas Instruments LP3917RL-M/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP3917 |
| RoHS | Compliant |
No datasheet is available for this part.