
IC PMU CDMA W/CHARGER 49USMDXT
Texas Instruments LP3917RL-N/NOPB technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3917 |
| RoHS | Compliant |
No datasheet is available for this part.
