
The LP3917RL-Q/NOPB is a surface mount linear regulator from Texas Instruments with an operating supply voltage of 5.5V and output current of 600mA. It is available in tape and reel packaging with a quantity of 250 units. The device is RoHS compliant and does not contain radiation hardening features. It has a height of 0.4mm and length of 3.46mm, making it suitable for surface mount applications.
Texas Instruments LP3917RL-Q/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3917 |
| RoHS | Compliant |
No datasheet is available for this part.
