
The LP3917RLX-Q/NOPB is a surface mount power product from Texas Instruments, packaged in quantities of 1000 per reel and available in tape and reel packaging. It is compliant with RoHS regulations. The product has a height of 0.4mm and a length of 3.46mm, and is designed for surface mount applications.
Texas Instruments LP3917RLX-Q/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3917 |
| RoHS | Compliant |
No datasheet is available for this part.