
Power Management 49-Pin uSMDXT T/R
Texas Instruments LP3917RLX-QL/NOPB technical specifications.
| Height | 0.4mm |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
