This surface mount power product is available in quantities of 1000 per reel. It is packaged in tape and reel format. The product is RoHS compliant and does not contain lead. It has a height of 0.4mm and a length of 3.46mm.
Texas Instruments LP3917RLX-S/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3917 |
| RoHS | Compliant |
No datasheet is available for this part.