The LP3918TL is a 25-pin industrial power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a single function and a single channel, with a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The device is packaged in a 2.50 x 2.50 mm micro SMD-25 package, with terminals positioned on the bottom. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.465 |
| Length | 2.465 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |