
The LP3918TL-A/NOPB is a lithium-ion battery monitor IC with a maximum supply voltage of 6V and a maximum charge current of 950mA. It features reverse current protection and is compatible with lead-free assembly processes. The device is available in a surface mount package and is packaged in tape and reel. It is designed for use in battery management applications and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3918TL-A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3918TL-A/NOPB technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Reverse Current |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3918TL-A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
