
Texas Instruments LP3918TLX-A/NOPB technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Reverse Current |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3918TLX-A/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
