Texas Instruments LP3918TLX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3918 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3918TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
