IC PWR MNGMNT CDMA 49-USMDXT
Texas Instruments LP3919RL-B/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
