The LP3919RLX-C/NOPB is a surface mount power product from Texas Instruments. It has a height of 0.4mm and a length of 3.46mm. This product is packaged in tape and reel quantities of 1000. It is RoHS compliant and contains lead, making it non-compliant with lead-free requirements. The LP3919RLX-C/NOPB is suitable for general use in power products.
Texas Instruments LP3919RLX-C/NOPB technical specifications.
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3919 |
| RoHS | Compliant |
No datasheet is available for this part.
