
Battery Charger Management and Regulator Unit 32-Pin LLP EP T/R
Texas Instruments LP3921SQE/NOPB technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Dropout Voltage | 220mV |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Charge Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 7 |
| Operating Supply Current | 2uA |
| Output Current | 600mA |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3921SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.