Battery Charger Li-Ion 100mA 30-Pin DSBGA T/R
Texas Instruments LP3923TL-VI/NOPB technical specifications.
| Height | 675um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 675um |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.