
The LP3923TLX-VB/NOPB is a low dropout linear regulator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can supply up to 100mA of current and is suitable for surface mount applications. This device is compliant with RoHS regulations and is packaged in tape and reel quantities of 3000 units.
Texas Instruments LP3923TLX-VB/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.