
The LP3923TLX-VC/NOPB is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is suitable for applications requiring a maximum output current of 100mA. It is available in a tape and reel packaging format, making it suitable for automated assembly processes.
Texas Instruments LP3923TLX-VC/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3923 |
| RoHS | Compliant |
No datasheet is available for this part.
