IC PWR MANAGEMENT CELL/PCS 28QFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3927ILQ-AJ/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |