
1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC28, LLP-28
Sign in to ask questions about the Texas Instruments LP3927ILQ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3927ILQ-AP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3927ILQ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.