
Texas Instruments LP3927ILQ-AZ technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.7V |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3927 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3927ILQ-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.